144181-1 | AMP

Receptacle, 1.0-3.0 mm², AWG 17-12, crimp connection, tin-plated, 144181-1

Order No.: 36P2077
EAN: 4099889643220
MPN:
144181-1
144181-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,616.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
7000 pcs.
0.2309 €

Contacts for motor vehicles, 144181-1, AMP

Receptacle Style: 180°, Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 3 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 17 - 12 AWG, Wire Size: 1 - 3 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², 3 mm², Wire Size Search: 12 AWG, 13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 2 - 3 mm, Operating Temperature Range: -40 - 100 °C.

Technical specifications
Filter Property Value
contact surface tin-plated
AWG cross-section AWG 17-12
Contact surface Connection range tin-plated
Contact connection crimp connection
Cable cross-section 1.0-3.0 mm²
Version receptacle
Contact material phosphor bronze
Insulation diameter 2-3 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes