142185-1 | AMP

Receptacle, 1.0-3.0 mm², AWG 17-12, crimp connection, tin-plated, 142185-1

Order No.: 36P2106
EAN: 4099889643305
MPN:
142185-1
142185-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
52,050.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
162000 pcs.
0.3213 €

Contacts for motor vehicles, 142185-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 3 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 17 - 12 AWG, Wire Size: 1 - 3 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², 3 mm², Wire Size Search: 12 AWG, 13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 3.3 mm, Operating Temperature Range: -40 - 100 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.0-3.0 mm²
AWG cross-section AWG 17-12
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 3.3 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes