1418758-3 | AMP

Tab, 0.25-0.35 mm², AWG 23-22, crimp connection, silver-plated, 1418758-3

Order No.: 35P9772
EAN: 4099889641387
MPN:
1418758-3
1418758-3 AMP Crimp Contacts
Image may differ

Socket contact, 1418758-3, AMP

Socket contact, Copper alloy, Silver-plated, Wire Size: 0.25 - 0.35 mm²

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.25-0.35 mm²
AWG cross-section AWG 23-22
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Contact surface Connection range silver-plated
Insulation diameter 1.1-1.75 mm
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes