1393367-1 | AMP

Receptacle, 0.22-0.35 mm², AWG 24-22, crimp connection, tin-plated, 1393367-1

Order No.: 35P9519
EAN: 4099889640892
MPN:
1393367-1
1393367-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0488 € *
Available in 12 Days: 80,000 pcs. - if ordered today
Total Price:
487.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0488 €

Contacts for motor vehicles, 1393367-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.22 - 0.35 mm², Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², Wire Size Search: 22 AWG, 23 AWG, Wire Insulation Diameter: 1.2 - 1.4 mm, 110 °C, 120 °C, 125 °C, Operating Temperature Range:-40 - 125 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.22-0.35 mm²
AWG cross-section AWG 24-22
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.2-1.4 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes