1376607-1 | AMP
Tab, 0.37-0.56 mm², AWG 22-20, crimp connection, tin-plated, 1376607-1
Order No.: 35P8756
EAN: 4099889638981
MPN:
1376607-1
Unit Price (€ / pc.)
0.2535 € *
Available in 5 Days: 621 pcs. - if ordered today
Flat connector, 1376607-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 0.64 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.37 -0.56 mm², Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 0.95 - 1.6 mm, Operating Temperature Range: -30 - 105 °C.
Technical specifications
Insulation diameter | 0.95-1.6 mm | |
Version | tab | |
Contact material | copper alloy | |
Cable cross-section | 0.37-0.56 mm² | |
AWG cross-section | AWG 22-20 | |
contact surface | tin-plated | |
Contact connection | crimp connection |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |