1376175-1 | AMP
Receptacle, 0.14-0.38 mm², AWG 26-22, crimp connection, 1376175-1
Order No.: 34P9843
EAN: 4099889631623
MPN:
1376175-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0286 € *
Standard delivery time from the manufacturer is: 25 Weeks
Receptacle, 1376175-1, AMP
Receptacle, Orientation: straight, Wire insulation support. Wire size: 0.14–0.38 mm², Terminal material thickness: 0.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.38 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |