1355717-5 | AMP
Receptacle, 0.08-0.22 mm², AWG 28-24, crimp connection, gold-plated, 1355717-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1583 € *
Standard delivery time from the manufacturer is: 30 Weeks
Socket contact, 1355717-5, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 0.08 -0.22 mm², Wire Size Search: 0.08 mm², 0.13 mm², 0.17 mm², 0.2 mm², 0.22 mm², Wire Insulation Diameter: 1.05 - 1.2 mm, Operating Temperature Range: -40 - 140 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.22 mm² | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 1.05-1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |