1326030-6 | AMP

Receptacle, 0.5-0.9 mm², AWG 20-18, crimp connection, tin-plated, 1326030-6

Order No.: 35P8795
EAN: 4099889639285
MPN:
1326030-6
1326030-6 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
717.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2392 €

Contacts for motor vehicles, 1326030-6, AMP

Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 18 - 20 AWG, Wire Size: 0.5 - 0.9 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.2 - 4.04 mm, Operating Temperature Range:-40 - 125 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-0.9 mm²
AWG cross-section AWG 20-18
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.2-4.04 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes