1318697-6 | AMP
Receptacle, 7.95-8.92 mm², AWG 8, crimp connection, 1318697-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Available in 12 Days: 3,121 pcs. - if ordered today
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.4621 €
50 pcs.
5.1408 €
100 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact, 1318697-6, AMP
Silver (Ag), Receptacle Contact, 8 AWG, 630 VAC, 7.95 - 8.92 mm² Wire, Crimp, Copper Alloy, Power, -55 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 7.95-8.92 mm² | |
| AWG cross-section | AWG 8 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| Insulation diameter | 4.9-7.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |