1318143-1 | AMP
Receptacle, 0.22-0.5 mm², AWG 22-20, crimp connection, tin-plated, 1318143-1
Order No.: 35P8753
EAN: 4099889638950
MPN:
1318143-1
Unit Price (€ / pc.)
0.2202 € *
Available in 5 Days: 4,151 pcs. - if ordered today
Contacts for motor vehicles, 1318143-1, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.64 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.37 - 0.56 mm², Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 0.95 - 1.72 mm, Operating Temperature Range: -30 - 105 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Contact connection | crimp connection | |
AWG cross-section | AWG 22-20 | |
Version | receptacle | |
Insulation diameter | 0.95-1.72 mm | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.22-0.5 mm² |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |