1241603-1 | AMP

Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 1241603-1

Order No.: 36P1277
EAN: 4099889641615
MPN:
1241603-1
1241603-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,092.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
17000 pcs.
0.0643 €

Contacts for motor vehicles, 1241603-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.35 - 0.5 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², Wire Size Search: 19 AWG, 20 AWG, 21 AWG, Wire Insulation Diameter: 1.1 - 1.6 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.35-0.5 mm²
AWG cross-section AWG 22-20
Contact connection crimp connection
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.1-1.6 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes