1241601-2 | AMP

Receptacle, 1.0-2.5 mm², AWG 16-13, crimp connection, tin-plated, 1241601-2

Order No.: 36P1369
EAN: 4099889642230
MPN:
1241601-2
1241601-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2451 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
612.85 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.2451 €
5000 pcs.
0.2416 €
*incl. VAT plus shipping costs
Subject to prior sale

Contacts for motor vehicles, 1241601-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.2 mm, Mating Tab Thickness: .63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 1.9 - 3 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.0-2.5 mm²
AWG cross-section AWG 16-13
Contact connection crimp connection
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.9-3 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes