1241406-3 | AMP

Receptacle, 2.5-4.0 mm², AWG 13-11, crimp connection, silver-plated, 1241406-3

Order No.: 35P9009
EAN: 4099889640120
MPN:
1241406-3
Series: AMP MCP
1241406-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2368 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
473.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2368 €

Socket contact, 1241406-3, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 4.8 mm, 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Silver (Ag), Termination Method: Crimp, Wire Size: 3 - 4 mm², Wire Size Search: 3 mm², 4 mm², Wire Insulation Diameter: 3.4 - 4.4 mm, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 2.5-4.0 mm²
AWG cross-section AWG 13-11
Contact connection crimp connection
contact surface silver-plated
Contact surface Connection range tin-plated
Insulation diameter 3.4-4.4 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes