1241394-3 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, silver-plated, 1241394-3
NCNR (non cancelable / non returnable)
Socket contact, 1241394-3, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Silver (Ag), Termination Method: Crimp, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2.1 mm, Operating Temperature Range: -40 - 140 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-17 | |
| Contact connection | crimp connection | |
| Contact material | silver | |
| contact surface | silver-plated | |
| Contact surface Connection range | silver-plated | |
| Insulation diameter | 1.4-2.1 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |