1241388-2 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 1241388-2

Order No.: 35P8979
EAN: 4099889639841
MPN:
1241388-2
Series: AMP MCP
1241388-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Available in 12 Days: 3,500 pcs. - if ordered today
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.4284 €

Contacts for motor vehicles, 1241388-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.4 - 2.1 mm, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-17
Contact connection crimp connection
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.4-2.1 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369040
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15