1241381-2 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-18, crimp connection, 1241381-2
Order No.: 35P9030
EAN: 4099889640304
MPN:
1241381-2
This item is no longer available.
As an alternative, we recommend the following item:
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 1241380-2
Order No.: 35P8945
Manufacturer: AMP
per pc. 0.2796 € *
Socket contact, 1241381-2, AMP
Socket Contact, Copper-Nickel-Silicone, Gold-plated, Wire Range: 0.5 - 1 mm², AWG 20 - 18
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel-silicone | |
| Contact surface mating area | gold-plated | |
| Insulation diameter | 1.4-2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |