1241380-2 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 1241380-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2796 € *
Available: 3,383 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
10 pcs.
0.2594 €
25 pcs.
0.2416 €
50 pcs.
0.2202 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1241380-2, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2.1 mm, Operating Temperature Range: -40 - 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-17 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel-silicone | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.4-2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Original Packaging | Reel with 4,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |