1241376-1 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 1241376-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Standard delivery time from the manufacturer is: 26 Weeks
Contacts for motor vehicles, 1241376-1, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Operating Temperature Range: -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-17 | |
| Contact connection | crimp connection | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |