104479-7 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 104479-7

Order No.: 59F1228
MPN:
104479-7
Headers&Wire Housings RECEPT 24-20 30u GLD
Series: AMPMODU
104479-7 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Available in 12 Days: 50,380 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3570 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
200 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 104479-7, AMP

Gold (Au), Socket Contact, 24 - 20 AWG, 300 VAC, 0.2 - 0.6 mm² Wire, 394.71 - 1184.12 CMA, Discrete Wire, Crimp, Copper Alloy.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Contact surface Connection range tin-plated
Insulation diameter 0.64-1.52 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No