102918-2 | AMP

Receptacle, 0.03-0.1 mm², AWG 32-27, crimp connection, gold-plated, 102918-2

Order No.: 37P6598
EAN: 4099889650051
MPN:
102918-2
Series: AMPMODU
102918-2 AMP Crimp Contacts Image 1
102918-2 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.19 € *
Available in 12 Days: 5,053 pcs. - if ordered today
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.19 €

Socket contact, 102918-2, TE Connectivity

Applied Pressure: Intermediate, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Beryllium Copper, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.02 mm, Wire Size: 32 - 27 AWG, Wire Size: 59.2 - 197.35 CMA, Wire Size: 0.03 -0.1 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.03-0.1 mm²
AWG cross-section AWG 32-27
Contact connection crimp connection
Contact material copper beryllium
Contact surface mating area gold-plated
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.02 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes