102348-2 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 102348-2

Order No.: 59F1227
MPN:
102348-2
Headers&Wire Housings MOD IV RECEPT
Series: AMPMODU
102348-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Available in 12 Days: 5,012 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3562 €
50 pcs.
2.2134 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 102348-2, AMP

Gold (Au), Socket Contact, 26 - 22 AWG, 250 VAC, 0.12 - 0.4 mm² Wire, 236.823 - 789.41 CMA, Discrete Wire, Crimp, Beryllium Copper.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material copper beryllium
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.02-1.4 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No