1-968947-1 | AMP

Tab, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 1-968947-1

Order No.: 36P3392
EAN: 4099889644814
MPN:
1-968947-1
1-968947-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2118 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
571.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
2700 pcs.
0.2118 €

Contacts for motor vehicles, 1-968947-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 13 - 12 AWG, Wire Size: 3 - 4 mm², Wire Size Search: 3 mm², 4 mm², Wire Size Search: 12 AWG, 13 AWG, Tab Length: 28.5 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 2.5-4.0 mm²
AWG cross-section AWG 13-11
Contact connection crimp connection
Contact material phosphor bronze
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2.7-3.7 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes