1-968880-3 | AMP
Receptacle, 0.2-0.5 mm², AWG 24-22, crimp connection, silver-plated, 1-968880-3
Order No.: 35P8963
EAN: 4099889639698
MPN:
1-968880-3
Socket contact, 1-968880-3, AMP
Socket Contact, Copper-Nickel alloy, Silver-plated, Crimp connection, Wire size: 0.2 - 0.5 mm², AWG 24 - 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.5 mm² | |
| AWG cross-section | AWG 24-22 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | silver-plated | |
| Contact surface Connection range | silver-plated | |
| Insulation diameter | 1.2-1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |