1-968880-1 | AMP
Receptacle, 0.2-0.5 mm², AWG 24-22, crimp connection, tin-plated, 1-968880-1
Socket contact, 1-968880-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.2 -0.5 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 1.1 - 1.4 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.5 mm² | |
| AWG cross-section | AWG 24-22 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.2-1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |