1-968873-3 | AMP
Receptacle, 1.5-2.5 mm², AWG 17-13, crimp connection, silver-plated, 1-968873-3
Order No.: 35P9037
EAN: 4099889640342
MPN:
1-968873-3
This item is no longer available.
As an alternative, we recommend the following item:
Receptacle, 1.0-2.5 mm², AWG 15-13, crimp connection, silver-plated, 1-968851-3
Order No.: 35P8959
Manufacturer: AMP
per pc. 0.2380 € *
Crimp Contact Socket, 1-968873-3, AMP
Timer contact (SRC) according to MCP 2.8 standard made of CuNiSi (copper-nickel-silicon) with stainless steel springs on top. These standard timer contact of the MCP 2.8 socket have a connector interface area of 2.79 x 0.81 mm and can also be used with the standard timer connector system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 17-13 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 2.2-3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |