1-968873-1 | AMP

Receptacle, 1.5-2.5 mm², AWG 17-13, crimp connection, tin-plated, 1-968873-1

Order No.: 35P9036
EAN: 4099889640335
MPN:
1-968873-1
1-968873-1 AMP Crimp Contacts
Image may differ

Socket contact, 1-968873-1, TE Connectivity

The 1-968873-1 is a Socket contact for the AMP-MCP connection system. It is characterized by a crimp connection and accommodates a wire cross section of 1 to 2.5 mm². It consists of copper-nickel-silicon with a pre-tinned surface.

Features

  • -40 to 130°C Operating temperature range
  • Up to 20 mating cycles
  • ±2mΩ Contact resistance
Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.5-2.5 mm²
AWG cross-section AWG 17-13
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Insulation diameter 2.2-3 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85369040
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes