1-968859-1 | AMP
Receptacle, 4.0 mm², AWG 11, crimp connection, tin-plated, 1-968859-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2118 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
50 pcs.
0.1964 €
100 pcs.
0.1821 €
250 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Contacts for motor vehicles, 1-968859-1, AMP
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 4 mm², Wire Size Search: 4 mm², Wire Insulation Diameter: 3.4 - 3.7 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 11 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 3.4-3.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |