1-968855-3 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, silver-plated, 1-968855-3

Order No.: 35P8970
EAN: 4099889639766
MPN:
1-968855-3
Series: AMP MCP
1-968855-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1523 € *
Available in 12 Days: 176,000 pcs. - if ordered today
Total Price:
609.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1523 €

Socket contact, 1-968855-3, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Silver (Ag), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.3 - 2.1 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 140 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-17
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface silver-plated
Contact surface Connection range silver-plated
Insulation diameter 1.3-2.1 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Country of origin MX
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes