1-967588-2 | AMP

Receptacle, 6.0-10 mm², AWG 10-6, crimp connection, silver-plated, 1-967588-2

Order No.: 35P9021
EAN: 4099889640243
MPN:
1-967588-2
1-967588-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
1,456.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.4276 €

Contacts for motor vehicles, 1-967588-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 1.2 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 6 - 10 mm², Wire Size Search: 6 mm², 8 mm², 10 mm², Wire Size Search: 7 AWG, 8 AWG, Wire Insulation Diameter: 4.6 - 6.4 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 6.0-10 mm²
AWG cross-section AWG 10-6
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface silver-plated
Contact surface Connection range tin-plated
Insulation diameter 4.6-6.4 mm
Logistics
Property Value
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes