1-963860-1 | AMP

Tab, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 1-963860-1

Order No.: 36P3375
EAN: 4099889644685
MPN:
1-963860-1
1-963860-1 AMP Crimp Contacts
Image may differ

Crimp contact, solder contact, 1-963860-1, AMP

Technical Data

  • Crimp type: F-crimp
  • Mating tab width: 2.8 mm
  • Interface plating: Tin (Sn)
  • Receptacle style: 180°
  • Wire type: Copper
Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.2-0.5 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material phosphor bronze
contact surface tin-plated
Insulation diameter 1.3-1.6 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Country of origin US
Customs tariff number 85369040
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes