1-963748-1 | AMP

Receptacle, AWG 20-17, crimp connection, 1-963748-1

Order No.: 36P3528
EAN: 4099889645811
MPN:
1-963748-1
1-963748-1 AMP Crimp Contacts Image 1
1-963748-1 AMP Crimp Contacts Image 2
1-963748-1 AMP Crimp Contacts Image 3
1-963748-1 AMP Crimp Contacts Image 4
1-963748-1 AMP Crimp Contacts Image 5
Image may differ

Crimp pin contact, 1-963748-1, AMP

The 1-963748-1 is a copper-tin pin crimp contact with a tin-plated surface. It is used for heavy-duty sealed wire-to-wire connector series and accepts wires from 20 to 17 AWG.

Technical specifications
Filter Property Value
Version receptacle
AWG cross-section AWG 20-17
Contact connection crimp connection
Contact material copper-tin
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes