1-963735-1 | AMP

Tab, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 1-963735-1

Order No.: 36P3552
EAN: 4099889645941
MPN:
1-963735-1
1-963735-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Total Price:
1,113.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
0.6188 €

Flat connector, 1-963735-1, TE Connectivity

Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.2 - 2.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 1.0-2.5 mm²
AWG cross-section AWG 17-13
Contact connection crimp connection
Contact material copper-iron alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2.2-2.4 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin US
Original Packaging Reel with 1,800 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes