1-962918-1 | AMP
Tab, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 1-962918-1
Order No.: 36P3549
EAN: 4099889645927
MPN:
1-962918-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 29 Weeks
Flat connector, 1-962918-1, TE Connectivity
Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.2 - 2.4 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 17-13 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.2-2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |