1-962846-1 | AMP
Tab, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 1-962846-1
Order No.: 36P3560
EAN: 4099889646009
MPN:
1-962846-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 29 Weeks
Tab contact, 1-962846-1, AMP
Tab Contact, Phosphor bronze, Tin-plated, Crimp connection, Wire Size: 2.5 - 4.0 mm², AWG 13 - 11
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 2.5-4.0 mm² | |
| AWG cross-section | AWG 13-11 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.4-3.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |