1-929937-1 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, gold-plated, 1-929937-1
Order No.: 36P3477
EAN: 4099889645408
MPN:
1-929937-1
Unit Price (€ / pc.)
0.3023 € *
Standard delivery time from the manufacturer is: 21 Weeks
Socket contact, 1-929937-1, AMP
Socket Contact, Copper-Iron alloy, Gold-plated, Crimp connection, Wire Size: 1.0 - 2.5 mm², AWG 17 - 13
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | gold-plated | |
AWG cross-section | AWG 17-13 | |
Contact surface Connection range | tin-plated | |
Contact connection | crimp connection | |
Cable cross-section | 1.0-2.5 mm² | |
Version | receptacle | |
Contact material | copper-iron alloy | |
Insulation diameter | 1.9-3.4 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |