1-917484-5 | AMP

Receptacle, 1.23-2.27 mm², AWG 16-14, crimp connection, 1-917484-5

Order No.: 38P7130
EAN: 4099889651355
MPN:
1-917484-5
Series: DYNAMIC
1-917484-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available in 5 Days: 12,000 pcs. - if ordered today
Total Price:
696.15 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.2321 €
6000 pcs.
0.2202 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-to-board connector contact, 1-917484-5, AMP

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Wire Size: 16 - 14 AWG, Wire Size: 1.23 - 2.27 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.23-2.27 mm²
AWG cross-section AWG 16-14
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area tin-plated
Insulation diameter 2.2-2.8 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes