1-87523-6 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 1-87523-6

Order No.: 37P6602
EAN: 4099889650068
MPN:
1-87523-6
Series: AMPMODU
1-87523-6 AMP Crimp Contacts Image 1
1-87523-6 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2213 € *
Standard delivery time from the manufacturer is: 54 Weeks
Total Price:
8,853.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
40000 pcs.
0.2213 €

Wire-to-board connector contact, 1-87523-6, AMP

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Copper-Tin-Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.75 mm, Wire Size: 24 - 20 AWG, Wire Size: 394.71 - 1184.12 CMA, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.75 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No