1-794611-1 | AMP
Receptacle, 0.05-0.13 mm², AWG 30-26, crimp connection, gold-plated, 1-794611-1
NCNR (non cancelable / non returnable)
Cable connector, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.
3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: -40 to +105 °C. Certifications: UL, CSA.
Corresponding snap-in female crimp contact.
Contact material: phosphor bronze. Contact finish: tinned, 15 µ or 30 µ gold plating. Wire cross-section: 0.05 to 0.12 mm² (AWG 30-26), or 0.20 to 0.50 mm² (AWG 24-20). Insulation diameter: 0.89 to 1.52 mm.
Technical attributes (type, for wire cross-section, contact finish material): 1-0794611-1, 0.05 to 0.12 mm² (AWG 30 bis 26), 15 µ gold-plated
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.05-0.13 mm² | |
| AWG cross-section | AWG 30-26 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | tin-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.89-1.52 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |