1-794607-1 | AMP
Receptacle, 0.05-0.14 mm², AWG 30-26, crimp connection, tin-plated, 1-794607-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0762 € *
Available in 12 Days: 60,000 pcs. - if ordered today
Female contact on original reels, 15000 female contact.
For series Micro Mate-N-Lok. Contact material: Phosphor bronze. Insulation Diameter: 0.89 to 1.52 mm.
Technical attributes (type, cross section, length, contact finish): 1-0794607-1, 0.05 to 0.12mm²² (AWG 30 bis 26), 12,17 mm, 15 µ gold-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.05-0.14 mm² | |
| AWG cross-section | AWG 30-26 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.89-1.52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |