1-794606-2 | AMP
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 1-794606-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0690 € *
Available in 12 Days: 41,817 pcs. - if ordered today
Female contact on original reels, 15000 female contact.
For series Micro Mate-N-Lok. Contact material: Phosphor bronze. Insulation Diameter: 0.89 to 1.52 mm.
Technical attributes (type, cross section, length, contact finish): 1-0794606-2, 0.2 to 0.5mm²² ;(AWG 24 bis 20), 12,17 mm, 30 µ gold-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.89-1.52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 15,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |