1-794225-0 | AMP
Receptacle, 0.05-1.2 mm², AWG 30-26, crimp connection, 1-794225-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 8,911 pcs. - if ordered today
Mini universal connector, 1-794225-0, AMP
The 1-794225-0 is a mini universal connector that is fully polarized to provide proper plug-to-cap mating.
Features
- Three-point stabilization to provide better terminal position
- Toolless contact removal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.05-1.2 mm² | |
| AWG cross-section | AWG 30-26 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 0.89-1.27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |