1-770904-1 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, 1-770904-1

Order No.: 34P9655
EAN: 4099889635959
MPN:
1-770904-1
1-770904-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available in 5 Days: 9,000 pcs. - if ordered today
Total Price:
1,258.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.2796 €

Power contact, 1-770904-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 11.2 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
AWG cross-section AWG 22-18
Contact material phosphor bronze
Contact connection crimp connection
Version receptacle
Cable cross-section 0.3-0.9 mm²
Contact surface Connection range tin-plated
Contact surface mating area gold-plated
Insulation diameter 1.5-2.39 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15