1-770255-0 | AMP
Pin contact, 0.5-2 mm², AWG 20-14, crimp connection, 1-770255-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available in 12 Days: 1,723 pcs. - if ordered today
Total Price:
294.53 € *
Price list
Quantity
Price per unit*
150 pcs.
1.9635 €
300 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1-770255-0, AMP
Power contact, Contact, 600 VAC, Gold, 20-14 AWG Wire size, 0.5-2 mm² Wire size, Wire & Cable, Crimp, Power, Pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5-2 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 3.3-5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |