1-770248-0 | AMP

Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 1-770248-0

Order No.: 35P5262
EAN: 4099889638370
MPN:
1-770248-0
1-770248-0 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
160.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
106 pcs.
1.5113 €

Power contact, 1-770248-0, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 7 A, Contact Type: Pin, Contact Retention Within Housing: Without, Mating Pin Diameter: 2.18 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 3.3 - 5.08 mm, Operating Temperature Range: -55 - 120 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-2.0 mm²
AWG cross-section AWG 20-14
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 3.3-5.08 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes