1-66564-2 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 1-66564-2

Order No.: 39P2613
EAN: 4099889653885
MPN:
1-66564-2
Series: Multimate
1-66564-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
4,188.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.5236 €

Power contact, 1-66564-2, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.05 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.52-3.05 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes