1-66400-1 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 1-66400-1

Order No.: 39P2366
EAN: 4099889652482
MPN:
1-66400-1
Series: Multimate
1-66400-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available in 5 Days: 1,761 pcs. - if ordered today
Total Price:
158.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
182 pcs.
0.8687 €

Power contact, 1-66400-1, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Mating Pin Diameter: 1.57 mm, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Filter Property Value
AWG cross-section AWG 24-20
Contact material brass
Cable cross-section 0.2-0.6 mm²
Insulation diameter 2.03-2.54 mm
Contact surface mating area tin-plated
Version pin contact
Contact connection crimp connection
Contact surface Connection range tin-plated
Logistics
Property Value
Customs tariff number 85389011
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15