1-66358-0 | AMP
Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, 1-66358-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available in 12 Days: 8,000 pcs. - if ordered today
Socket contact, 1-66358-0, AMP
Power Contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.8-2.0 mm² | |
| AWG cross-section | AWG 18-14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.03-2.54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |