1-66106-5 | AMP

Pin contact, 0.12-0.2 mm², AWG 26-24, crimp connection, 1-66106-5

Order No.: 39P2617
EAN: 4099889653892
MPN:
1-66106-5
Series: Multimate
1-66106-5 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
3,808.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.4760 €

Power contact, 1-66106-5, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Shape & Form: Round, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: With, Wire Size: 26 - 24 AWG, Wire Size: 0.12 - 0.2 mm², Accepts Wire Insulation Diameter Range: 0.89 - 1.4 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.12-0.2 mm²
AWG cross-section AWG 26-24
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 0.89-1.4 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes