1-66103-6 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 1-66103-6

Order No.: 71P3102
MPN:
1-66103-6
Series: Type III+
1-66103-6 AMP Crimp Contacts Image 1
1-66103-6 AMP Crimp Contacts Image 2
1-66103-6 AMP Crimp Contacts Image 3
1-66103-6 AMP Crimp Contacts Image 4
1-66103-6 AMP Crimp Contacts Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
660.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.3209 €

Power contact, 1-66103-6, AMP

Power contact, Contact, Gold, 24 -20 AWG Wire size, 0.2-0.6 mm² Wire size, Wire & Cable, Crimp, Power & Signal, Pin.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.02-2.03 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85369095
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15