1-179321-2 | AMP

Pin contact, 0.5-1.41 mm², AWG 20-16, crimp connection, gold-plated, 1-179321-2

Order No.: 36P9153
EAN: 4099889648263
MPN:
1-179321-2
1-179321-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1618 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,456.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
9000 pcs.
0.1618 €

Wire-to-board connector contact, 1-179321-2, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Base Material: Copper Alloy, Contact Type: Pin,Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 12 mm, Accepts Wire Insulation Diameter Range: 1.6 - 2.8 mm, Wire Size: 20 - 16 AWG, Wire Size: 992.68 - 2802.41 CMA, Wire Size: 0.503 - 1.419 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-1.41 mm²
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.6-2.8 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes